MCR18EZHF47R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 48,144
Unit Price: $0.15000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.17000
Datasheet

Direct


Vishay Dale
In Stock: 46,753
Unit Price: $0.17000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01390
Datasheet

Direct


Panasonic Industry
In Stock: 57,432
Unit Price: $0.28000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.15822
Datasheet

Direct


YAGEO
In Stock: 71,446
Unit Price: $0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 64,568
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 29,775
Unit Price: $0.17000
Datasheet

Upgrade


Vishay Dale
In Stock: 10,089
Unit Price: $0.42000
Datasheet

Upgrade


Vishay Dale
In Stock: 17,484
Unit Price: $0.17000
Datasheet

Upgrade


Bourns Inc.
In Stock: 14
Unit Price: $0.23000
Datasheet
47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF47R0

DigiKey Part Number
RHM47.0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF47R0
Description
RES SMD 47 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01724$86.20
Manufacturers Standard Package