Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR10ERTF16R9 | |
|---|---|
DigiKey Part Number | RHM16.9CHTR-ND - Tape & Reel (TR) RHM16.9CHCT-ND - Cut Tape (CT) RHM16.9CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF16R9 |
Description | RES SMD 16.9 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF16R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080516R9FKEAC | Vishay Dale | 0 | CRCW080516R9FKEAC-ND | $0.01062 | Direct |
| CRCW080516R9FKEBC | Vishay Dale | 0 | CRCW080516R9FKEBC-ND | $0.01062 | Direct |
| ERJ-6ENF16R9V | Panasonic Industry | 61,100 | P16.9CCT-ND | $0.18000 | Direct |
| RMCF0805FT16R9 | Stackpole Electronics Inc | 12,191 | RMCF0805FT16R9CT-ND | $0.15000 | Direct |
| CRGH0805F16R9 | TE Connectivity Passive Product | 0 | CRGH0805F16R9-ND | $0.02234 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00524 | $26.20 |








