MCR01MZPFL4R70 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


YAGEO
In Stock: 1,172
Unit Price: $0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 106,692
Unit Price: $0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 28,821
Unit Price: $0.36000
Datasheet
4.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPFL4R70

DigiKey Part Number
RHM4.70LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPFL4R70
Description
RES SMD 4.7 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPFL4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00919$91.90
Manufacturers Standard Package