7.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ752

DigiKey Part Number
RHM7.5KCETR-ND - Tape & Reel (TR)
RHM7.5KCECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR01MRTJ752
Description
RES SMD 7.5K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ752 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,064
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.02800$0.28
25$0.02000$0.50
50$0.01560$0.78
100$0.01240$1.24
250$0.00944$2.36
500$0.00776$3.88
1,000$0.00644$6.44
5,000$0.00441$22.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00339$33.90
Manufacturers Standard Package