
LTR100JZPF3R00 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF3R00TR-ND - Tape & Reel (TR) 846-LTR100JZPF3R00CT-ND - Cut Tape (CT) 846-LTR100JZPF3R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF3R00 |
Description | RES SMD 3 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.61000 | $6.10 |
| 25 | $0.51560 | $12.89 |
| 50 | $0.46180 | $23.09 |
| 100 | $0.41890 | $41.89 |
| 250 | $0.37560 | $93.90 |
| 500 | $0.35058 | $175.29 |
| 1,000 | $0.33065 | $330.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30222 | $1,208.88 |
| 8,000 | $0.29218 | $2,337.44 |
| 12,000 | $0.28729 | $3,447.48 |
| 20,000 | $0.28198 | $5,639.60 |
| 28,000 | $0.27894 | $7,810.32 |
| 40,000 | $0.27606 | $11,042.40 |

