2.4 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF2R40

DigiKey Part Number
LTR100JZPF2R40TR-ND - Tape & Reel (TR)
LTR100JZPF2R40CT-ND - Cut Tape (CT)
LTR100JZPF2R40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF2R40
Description
RES SMD 2.4 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR100JZPF2R40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,577
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.61000$6.10
25$0.51560$12.89
50$0.46180$23.09
100$0.41890$41.89
250$0.37560$93.90
500$0.35058$175.29
1,000$0.33065$330.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30222$1,208.88
8,000$0.29218$2,337.44
12,000$0.28729$3,447.48
20,000$0.28198$5,639.60
28,000$0.27894$7,810.32
40,000$0.27606$11,042.40
Manufacturers Standard Package