
LTR100JZPD56R0 | |
|---|---|
DigiKey Part Number | LTR100JZPD56R0TR-ND - Tape & Reel (TR) LTR100JZPD56R0CT-ND - Cut Tape (CT) LTR100JZPD56R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPD56R0 |
Description | RES SMD 56 OHM 0.5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR100JZPD56R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.72100 | $7.21 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.50580 | $50.58 |
| 250 | $0.45672 | $114.18 |
| 500 | $0.42836 | $214.18 |
| 1,000 | $0.40581 | $405.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37359 | $1,494.36 |
| 8,000 | $0.36221 | $2,897.68 |
| 12,000 | $0.35666 | $4,279.92 |
| 20,000 | $0.35065 | $7,013.00 |
| 28,000 | $0.34720 | $9,721.60 |
| 40,000 | $0.34394 | $13,757.60 |

