475 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF4753

DigiKey Part Number
RHM475KAITR-ND - Tape & Reel (TR)
RHM475KAICT-ND - Cut Tape (CT)
RHM475KAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF4753
Description
RES SMD 475K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF4753 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,138
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.16400$1.64
25$0.13040$3.26
50$0.11100$5.55
100$0.09590$9.59
250$0.08064$20.16
500$0.07184$35.92
1,000$0.06491$64.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05379$268.95
Manufacturers Standard Package