
KTR10EZPF4020 | |
|---|---|
DigiKey Part Number | RHM402AHTR-ND - Tape & Reel (TR) RHM402AHCT-ND - Cut Tape (CT) RHM402AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4020 |
Description | RES SMD 402 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4020 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF4020V | Panasonic Industry | 32,830 | P402CCT-ND | $0.19000 | Direct |
| CRCW0805402RFKEA | Vishay Dale | 1,874 | 541-402CCT-ND | $0.16000 | Upgrade |
| CRCW0805402RFKTA | Vishay Dale | 3,240 | 541-CRCW0805402RFKTACT-ND | $0.25000 | Upgrade |
| RMCF0805FT402R | Stackpole Electronics Inc | 337,180 | RMCF0805FT402RCT-ND | $0.16000 | Upgrade |
| AC0805FR-07402RL | YAGEO | 7,458 | 13-AC0805FR-07402RLCT-ND | $0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15300 | $1.53 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.08860 | $8.86 |
| 250 | $0.07416 | $18.54 |
| 500 | $0.06586 | $32.93 |
| 1,000 | $0.05933 | $59.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04886 | $244.30 |

