
KDZLVTR120 | |
|---|---|
DigiKey Part Number | 846-KDZLVTR120TR-ND - Tape & Reel (TR) 846-KDZLVTR120CT-ND - Cut Tape (CT) 846-KDZLVTR120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTR120 |
Description | DIODE ZENER 120V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1 W ±5% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 620 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 91 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56400 | $5.64 |
| 100 | $0.35950 | $35.95 |
| 500 | $0.27120 | $135.60 |
| 1,000 | $0.24270 | $242.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20645 | $619.35 |
| 6,000 | $0.18818 | $1,129.08 |
| 9,000 | $0.17886 | $1,609.74 |
| 15,000 | $0.16839 | $2,525.85 |
| 21,000 | $0.16219 | $3,405.99 |
| 30,000 | $0.15616 | $4,684.80 |

