
ESR10EZPF1212 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF1212TR-ND - Tape & Reel (TR) 846-ESR10EZPF1212CT-ND - Cut Tape (CT) 846-ESR10EZPF1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1212 |
Description | RES 12.1K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF1212 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS080512K1FKEA | Vishay Dale | 4,940 | 541-RCS080512K1FKEACT-ND | $0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.11800 | $2.95 |
| 50 | $0.10000 | $5.00 |
| 100 | $0.08580 | $8.58 |
| 250 | $0.07152 | $17.88 |
| 500 | $0.06336 | $31.68 |
| 1,000 | $0.05688 | $56.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04652 | $232.60 |
| 10,000 | $0.04350 | $435.00 |
| 15,000 | $0.04203 | $630.45 |
| 25,000 | $0.04044 | $1,011.00 |
| 35,000 | $0.03953 | $1,383.55 |
| 50,000 | $0.03867 | $1,933.50 |

