
ESR10EZPF1000 | |
|---|---|
DigiKey Part Number | RHM100AETR-ND - Tape & Reel (TR) RHM100AECT-ND - Cut Tape (CT) RHM100AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1000 |
Description | RES 100 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF1000 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.09880 | $4.94 |
| 100 | $0.08470 | $8.47 |
| 250 | $0.07064 | $17.66 |
| 500 | $0.06258 | $31.29 |
| 1,000 | $0.05618 | $56.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04595 | $229.75 |
| 10,000 | $0.04297 | $429.70 |
| 15,000 | $0.04152 | $622.80 |
| 25,000 | $0.03995 | $998.75 |
| 35,000 | $0.03905 | $1,366.75 |
| 50,000 | $0.03820 | $1,910.00 |

