
ESR03EZPF2003 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF2003TR-ND - Tape & Reel (TR) 846-ESR03EZPF2003CT-ND - Cut Tape (CT) 846-ESR03EZPF2003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF2003 |
Description | RES 200K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF2003 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603200KFKEAHP | Vishay Dale | 39,697 | 541-CRCW0603200KFKEAHPCT-ND | $0.25000 | Direct |
| ERJ-PA3F2003V | Panasonic Industry | 4,733 | P200KBYCT-ND | $0.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.09680 | $2.42 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.06910 | $6.91 |
| 250 | $0.05696 | $14.24 |
| 500 | $0.04998 | $24.99 |
| 1,000 | $0.04450 | $44.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03575 | $178.75 |
| 10,000 | $0.03320 | $332.00 |
| 15,000 | $0.03196 | $479.40 |
| 25,000 | $0.03062 | $765.50 |
| 35,000 | $0.02985 | $1,044.75 |
| 50,000 | $0.02912 | $1,456.00 |

