1.8 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ1R8

DigiKey Part Number
846-ESR01MZPJ1R8TR-ND - Tape & Reel (TR)
846-ESR01MZPJ1R8CT-ND - Cut Tape (CT)
846-ESR01MZPJ1R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ1R8
Description
RES 1.8 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
-200/ +500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,041
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.18600$1.86
25$0.14800$3.70
50$0.12620$6.31
100$0.10930$10.93
250$0.09224$23.06
500$0.08242$41.21
1,000$0.07464$74.64
5,000$0.06220$311.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05858$585.80
20,000$0.05570$1,114.00
30,000$0.05429$1,628.70
50,000$0.05277$2,638.50
70,000$0.05190$3,633.00
100,000$0.05108$5,108.00
Manufacturers Standard Package