
ESR01MZPF1804 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF1804TR-ND - Tape & Reel (TR) 846-ESR01MZPF1804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1804 |
Description | RES 1.8M OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.17520 | $4.38 |
| 50 | $0.15060 | $7.53 |
| 100 | $0.13140 | $13.14 |
| 250 | $0.11196 | $27.99 |
| 500 | $0.10070 | $50.35 |
| 1,000 | $0.09177 | $91.77 |
| 5,000 | $0.07752 | $387.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06921 | $692.10 |

