
DTB513ZETL | |
|---|---|
DigiKey Part Number | DTB513ZETLTR-ND - Tape & Reel (TR) DTB513ZETLCT-ND - Cut Tape (CT) DTB513ZETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB513ZETL |
Description | TRANS PREBIAS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB513ZETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 260 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.48500 | $4.85 |
| 100 | $0.30770 | $30.77 |
| 500 | $0.23062 | $115.31 |
| 1,000 | $0.20571 | $205.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17401 | $522.03 |
| 6,000 | $0.15802 | $948.12 |
| 9,000 | $0.14987 | $1,348.83 |
| 15,000 | $0.14071 | $2,110.65 |
| 21,000 | $0.13529 | $2,841.09 |
| 30,000 | $0.13001 | $3,900.30 |

