
DTA143ZEFRATL | |
|---|---|
DigiKey Part Number | DTA143ZEFRATLTR-ND - Tape & Reel (TR) DTA143ZEFRATLCT-ND - Cut Tape (CT) DTA143ZEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZEFRATL |
Description | TRANS PREBIAS PNP 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143ZEFRATL Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package EMT3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.12610 | $12.61 |
| 500 | $0.09202 | $46.01 |
| 1,000 | $0.08097 | $80.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06305 | $189.15 |
| 6,000 | $0.05632 | $337.92 |
| 9,000 | $0.05288 | $475.92 |
| 15,000 | $0.04901 | $735.15 |
| 21,000 | $0.04672 | $981.12 |
| 30,000 | $0.04449 | $1,334.70 |

