
DAN222AMFHTL | |
|---|---|
DigiKey Part Number | 846-DAN222AMFHTLTR-ND - Tape & Reel (TR) 846-DAN222AMFHTLCT-ND - Cut Tape (CT) 846-DAN222AMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222AMFHTL |
Description | HIGH-SPEED SWITCHING, 80V, 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 80 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 100mA | Package / Case SC-75, SOT-416 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package EMD3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34800 | $3.48 |
| 100 | $0.21900 | $21.90 |
| 500 | $0.16256 | $81.28 |
| 1,000 | $0.14429 | $144.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12104 | $363.12 |
| 6,000 | $0.10931 | $655.86 |
| 9,000 | $0.10333 | $929.97 |
| 15,000 | $0.09660 | $1,449.00 |
| 21,000 | $0.09262 | $1,945.02 |
| 30,000 | $0.08875 | $2,662.50 |

