
BP3591 | |
|---|---|
DigiKey Part Number | 846-BP3591-ND |
Manufacturer | |
Manufacturer Product Number | BP3591 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Serial Interfaces SDIO, SPI, UART, USB |
Packaging Tray | Antenna Type Integrated, Chip |
Part Status Obsolete | Voltage - Supply 3.1V ~ 3.5V |
DigiKey Programmable Not Verified | Current - Receiving 200mA ~ 240mA |
RF Family/Standard WiFi | Current - Transmitting 300mA ~ 340mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case Module |
Power - Output 15dBm | Base Product Number |


