


BM2P104EF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P104EF-E2TR-ND - Tape & Reel (TR) 846-BM2P104EF-E2CT-ND - Cut Tape (CT) 846-BM2P104EF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P104EF-E2 |
Description | IC REG FLYBACK 1MA 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 1mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 8.9V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.46500 | $24.65 |
| 25 | $2.24640 | $56.16 |
| 100 | $2.00670 | $200.67 |
| 250 | $1.89228 | $473.07 |
| 500 | $1.82972 | $914.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.70664 | $4,266.60 |
| 5,000 | $1.67053 | $8,352.65 |
| 7,500 | $1.65245 | $12,393.38 |

