Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1Q041FJ-E2

DigiKey Part Number
846-BM1Q041FJ-E2TR-ND - Tape & Reel (TR)
846-BM1Q041FJ-E2CT-ND - Cut Tape (CT)
846-BM1Q041FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1Q041FJ-E2
Description
QUASI-RESONANT CONTROL TYPE DC/D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Phases
1
Manufacturer
Rohm Semiconductor
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
20kHz ~ 132kHz
Part Status
Active
Synchronous Rectifier
No
Output Type
Transistor Driver
Clock Sync
No
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 105°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOP-J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,383
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.40800$14.08
25$1.27400$31.85
100$1.12680$112.68
250$1.05648$264.12
500$1.01412$507.06
1,000$0.97922$979.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.00127$2,503.18
Manufacturers Standard Package