
BD9P108MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P108MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P108MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P108MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P108MUF-CE2 |
Description | IC REG BUCK ADJ 1A VQFN24FV4040 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 8.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package VQFN24FV4040 |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.99000 | $2.99 |
| 10 | $2.19700 | $21.97 |
| 25 | $1.99960 | $49.99 |
| 100 | $1.78260 | $178.26 |
| 250 | $1.67904 | $419.76 |
| 500 | $1.61658 | $808.29 |
| 1,000 | $1.61501 | $1,615.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.51098 | $3,777.45 |
| 5,000 | $1.47829 | $7,391.45 |
| 7,500 | $1.46192 | $10,964.40 |

