
BD9326EFJ-E2 | |
|---|---|
DigiKey Part Number | BD9326EFJ-E2TR-ND - Tape & Reel (TR) BD9326EFJ-E2CT-ND - Cut Tape (CT) BD9326EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9326EFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9326EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.79300 | $17.93 |
| 25 | $1.62760 | $40.69 |
| 100 | $1.44610 | $144.61 |
| 250 | $1.35944 | $339.86 |
| 500 | $1.30722 | $653.61 |
| 1,000 | $1.29597 | $1,295.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21884 | $3,047.10 |
| 5,000 | $1.19148 | $5,957.40 |
| 7,500 | $1.17779 | $8,833.42 |
| 12,500 | $1.16262 | $14,532.75 |

