


BD900M5EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD900M5EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD900M5EFJ-CE2CT-ND - Cut Tape (CT) 846-BD900M5EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900M5EFJ-CE2 |
Description | QUICUR, AUTOMOTIVE 500MA, ADJUST |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 24.5 µA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.35500 | $13.55 |
| 25 | $1.22600 | $30.65 |
| 100 | $1.08410 | $108.41 |
| 250 | $1.01632 | $254.08 |
| 500 | $0.97552 | $487.76 |
| 1,000 | $0.94188 | $941.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.90639 | $2,265.97 |
| 5,000 | $0.88500 | $4,425.00 |
| 7,500 | $0.87428 | $6,557.10 |
| 12,500 | $0.86241 | $10,780.12 |
| 17,500 | $0.85548 | $14,970.90 |

