


BD65491FV-E2 | |
|---|---|
DigiKey Part Number | BD65491FV-E2TR-ND - Tape & Reel (TR) BD65491FV-E2CT-ND - Cut Tape (CT) BD65491FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD65491FV-E2 |
Description | IC MOTOR DRVR 2.5V-5.5V 16SSOPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD65491FV-E2 Models |
Category | Applications Camera |
Manufacturer Rohm Semiconductor | Current - Output 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Voltage - Load 1.8V ~ 16V |
Motor Type - AC, DC Brushed DC | Operating Temperature -25°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 16-SSOP-B |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.53000 | $8.53 |
| 10 | $6.51600 | $65.16 |
| 25 | $6.01240 | $150.31 |
| 100 | $5.45900 | $545.90 |
| 250 | $5.23104 | $1,307.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.76659 | $11,916.48 |

