Motor Driver DMOS Parallel 9-VCSP50L1 (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS Parallel 9-VCSP50L1 (1.6x1.6)
Choosing the Right Motor Driver

BD6376GUL-E2

DigiKey Part Number
BD6376GUL-E2TR-ND - Tape & Reel (TR)
BD6376GUL-E2CT-ND - Cut Tape (CT)
BD6376GUL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6376GUL-E2
Description
IC MTR DRVR 2.5V-3.6V 9VCSP50L1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 9-VCSP50L1 (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
BD6376GUL-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
Camera
Current - Output
1A
Voltage - Supply
2.5V ~ 3.6V
Voltage - Load
2V ~ 9V
Operating Temperature
-30°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, CSPBGA
Supplier Device Package
9-VCSP50L1 (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.09600$20.96
25$1.90720$47.68
100$1.69900$169.90
250$1.59976$399.94
500$1.53992$769.96
1,000$1.53632$1,536.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42985$4,289.55
6,000$1.40009$8,400.54
9,000$1.38519$12,466.71
Manufacturers Standard Package