Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B
Choosing the Right Motor Driver

BD63620AEFV-E2

DigiKey Part Number
BD63620AEFV-E2TR-ND - Tape & Reel (TR)
BD63620AEFV-E2CT-ND - Cut Tape (CT)
BD63620AEFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63620AEFV-E2
Description
IC MTR DRV BIPLR 19-28V 24HTSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63620AEFV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Rohm Semiconductor
Current - Output
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
19V ~ 28V
Part Status
Active
Voltage - Load
19V ~ 28V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Interface
Parallel
Supplier Device Package
24-HTSSOP-B
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2, 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,896
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.58425$3,168.50
4,000$1.54830$6,193.20
6,000$1.53030$9,181.80
10,000$1.51036$15,103.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.28100$22.81
25$2.07680$51.92
100$1.85250$185.25
250$1.74548$436.37
500$1.68178$840.89
Digi-Reel®
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.21400$22.14
25$2.01640$50.41
100$1.79850$179.85
250$1.69464$423.66
500$1.69280$846.40
* All Digi-Reel orders will add a $9.50 reeling fee.