
BD50HC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD50HC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD50HC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD50HC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HC0VEFJ-ME2 |
Description | IC REG LINEAR 5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 8V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 1A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.23200 | $12.32 |
| 25 | $1.11200 | $27.80 |
| 100 | $0.98090 | $98.09 |
| 250 | $0.91828 | $229.57 |
| 500 | $0.88062 | $440.31 |
| 1,000 | $0.84958 | $849.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86441 | $2,161.03 |

