
BD4931G-TR | |
|---|---|
DigiKey Part Number | BD4931GTR-ND - Tape & Reel (TR) BD4931GCT-ND - Cut Tape (CT) BD4931GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4931G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.1V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38200 | $3.82 |
| 25 | $0.34000 | $8.50 |
| 100 | $0.29340 | $29.34 |
| 250 | $0.27116 | $67.79 |
| 500 | $0.25780 | $128.90 |
| 1,000 | $0.24675 | $246.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23311 | $699.33 |
| 6,000 | $0.22643 | $1,358.58 |
| 9,000 | $0.22309 | $2,007.81 |
| 15,000 | $0.21938 | $3,290.70 |
| 21,000 | $0.21722 | $4,561.62 |
| 30,000 | $0.21514 | $6,454.20 |

