Amplifier IC 2-Channel (Stereo) Class AB 12-SIP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA5406

DigiKey Part Number
BA5406-ND
Manufacturer
Manufacturer Product Number
BA5406
Description
IC AMP CLASS AB STEREO 5W 12SIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 12-SIP-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 15V
Manufacturer
Rohm Semiconductor
Features
Depop
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
-20°C ~ 75°C (TA)
Type
Class AB
Supplier Device Package
12-SIP-M
Output Type
2-Channel (Stereo)
Package / Case
12-SIP
Max Output Power x Channels @ Load
5W x 2 @ 3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.