Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2661T100

DigiKey Part Number
846-2SD2661T100TR-ND - Tape & Reel (TR)
846-2SD2661T100CT-ND - Cut Tape (CT)
846-2SD2661T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2661T100
Description
TRANS NPN 12V 2A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
360MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.97100$9.71
100$0.63260$63.26
500$0.48634$243.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.43922$439.22
2,000$0.39956$799.12
3,000$0.37934$1,138.02
5,000$0.35661$1,783.05
7,000$0.34315$2,402.05
10,000$0.33007$3,300.70
Manufacturers Standard Package