2SA1585STPQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.75000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 2 A 240MHz 400 mW Through Hole SPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1585STPQ

DigiKey Part Number
2SA1585STPQTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SA1585STPQ
Description
TRANS PNP 20V 2A SPT
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 240MHz 400 mW Through Hole SPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Power - Max
400 mW
Frequency - Transition
240MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-72 Formed Leads
Supplier Device Package
SPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes