
SN75176BP | |
|---|---|
DigiKey Part Number | 296-1739-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75176BP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75176BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.89300 | $18.93 |
| 50 | $1.61420 | $80.71 |
| 100 | $1.52820 | $152.82 |
| 250 | $1.43728 | $359.32 |
| 500 | $1.38250 | $691.25 |
| 1,000 | $1.33740 | $1,337.40 |
| 2,500 | $1.28979 | $3,224.47 |
| 5,000 | $1.26109 | $6,305.45 |











