
RFL1N15 | |
|---|---|
DigiKey Part Number | 2156-RFL1N15-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFL1N15 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 150 V 1A (Tc) 8.33W (Tc) Through Hole TO-205AF (TO-39) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.9Ohm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
FET Type | Power Dissipation (Max) 8.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-205AF (TO-39) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

