Zener Diode Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD24M-T2B-A

DigiKey Part Number
2156-RD24M-T2B-A-ND
Manufacturer
Manufacturer Product Number
RD24M-T2B-A
Description
RD24M-T2B-A - ZENER DIODES 200 M
Customer Reference
Detailed Description
Zener Diode Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
150°C (TJ)
Mfr
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
SC-59
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $19.08 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.