
LM2585SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2585SX-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2585SX-3.3/NOPB |
Description | IC REG BST FLYBACK 3.3V 3A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 3.3V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4V | Base Product Number |

