N-Channel 400 V 2A (Tc) 20W (Tc) Through Hole TO-205AF (TO-39)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFF322

DigiKey Part Number
2156-IRFF322-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IRFF322
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 400 V 2A (Tc) 20W (Tc) Through Hole TO-205AF (TO-39)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-205AF (TO-39)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $19.24 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.