
GAL16V8A-15LVI | |
|---|---|
DigiKey Part Number | 2156-GAL16V8A-15LVI-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | GAL16V8A-15LVI |
Description | IC CPLD 8MC 15NS 20PLCC |
Customer Reference | |
Detailed Description | GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Programmable Type EE PLD |
Manufacturer National Semiconductor | Number of Macrocells 8 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-LCC (J-Lead) |
Part Status Active | Supplier Device Package 20-PLCC (8.89x8.89) |
DigiKey Programmable Not Verified |

