
EL1507CLZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL1507CLZ-T7-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL1507CLZ-T7 |
Description | IC TRANSCEIVER 2/0 16VQCCN |
Customer Reference | |
Detailed Description | 2/0 Line Driver 16-VQCCN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-VQCCN |

