
RISHABH 6016 BLUETOOTH | |
|---|---|
DigiKey Part Number | 4080-RISHABH6016BLUETOOTH-ND |
Manufacturer | |
Manufacturer Product Number | RISHABH 6016 BLUETOOTH |
Description | TRUE RMS DIGITAL MULTIMETER WITH |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, dB Function Features Auto Off, Hold, Min/Max, Record, Relative |
Datasheet | Datasheet |
Category | Display Count 2500 |
Manufacturer Rishabh Instruments | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Functions, Extra Battery Test, Continuity, dB |
Part Status Active | Features Auto Off, Hold, Min/Max, Record, Relative |
Style Handheld | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 5.0 | Ratings CAT II 1000V, CAT III 600V |
Display Type LCD |

