
RSL-4000-50 | |
|---|---|
DigiKey Part Number | RSL-4000-50-ND |
Manufacturer | |
Manufacturer Product Number | RSL-4000-50 |
Description | RES CHAS MNT 12.5 UOHM 0.25% |
Customer Reference | |
Detailed Description | 12.5 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature 30°C ~ 70°C |
Series | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 12.625" L x 4.000" W (320.68mm x 101.60mm) |
Resistance 12.5 µOhms | Height - Seated (Max) 3.030" (76.96mm) |
Tolerance ±0.25% | Lead Style 4-Terminal |
Composition Metal Element | Package / Case Rectangular Case - Open |

