
MT4-0R1B1 | |
|---|---|
DigiKey Part Number | 118-MT4-0R1B1-ND |
Manufacturer | |
Manufacturer Product Number | MT4-0R1B1 |
Description | MT-4 0.1 OHM 0.1% 4T 40MM LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 4.5W Through Hole Resistor Axial - 4 Leads Current Sense, Moisture Resistant Metal Element |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Operating Temperature 255°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial - 4 Leads |
Resistance | Size / Dimension 0.252" Dia x 0.752" L (6.40mm x 19.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.30358 | $2,607.16 |

