


RT9818C-42GV | |
|---|---|
DigiKey Part Number | 1028-1021-2-ND - Tape & Reel (TR) 1028-1021-1-ND - Cut Tape (CT) 1028-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-42GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Richtek USA Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 143ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803L20-42SA-7 | Diodes Incorporated | 13,528 | APX803L20-42SA-7DICT-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.39000 | $3.90 |
| 25 | $0.34680 | $8.67 |
| 100 | $0.29970 | $29.97 |
| 250 | $0.27696 | $69.24 |
| 500 | $0.26332 | $131.66 |
| 1,000 | $0.25223 | $252.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24297 | $728.91 |
| 6,000 | $0.23604 | $1,416.24 |
| 9,000 | $0.23256 | $2,093.04 |
| 15,000 | $0.22872 | $3,430.80 |
| 21,000 | $0.22647 | $4,755.87 |
| 30,000 | $0.22431 | $6,729.30 |

