Charger IC Lithium Ion 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9525GQW

DigiKey Part Number
1028-1194-2-ND - Tape & Reel (TR)
1028-1194-1-ND - Cut Tape (CT)
1028-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9525GQW
Description
IC BATT CHG LI-ION 1CELL 16WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.2A
Manufacturer
Richtek USA Inc.
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
16-WFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
16-WQFN (3x3)
Programmable Features
Timer
Base Product Number
Fault Protection
Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,587
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.14000$3.14
10$2.31800$23.18
25$2.11120$52.78
100$1.88380$188.38
250$1.77560$443.90
500$1.71306$856.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.61389$2,420.84
3,000$1.57481$4,724.43
4,500$1.55525$6,998.62
7,500$1.53358$11,501.85
Manufacturers Standard Package