Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6219AGQW

DigiKey Part Number
1028-1451-2-ND - Tape & Reel (TR)
1028-1451-1-ND - Cut Tape (CT)
1028-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6219AGQW
Description
IC REG BUCK ADJ 4A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT6219AGQW Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
23V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WDFN (3x3)
Voltage - Input (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,458
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.92700$19.27
25$1.75120$43.78
100$1.55790$155.79
250$1.46568$366.42
500$1.41004$705.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.32831$1,992.47
3,000$1.29501$3,885.03
4,500$1.27834$5,752.53
7,500$1.25987$9,449.02
10,500$1.24907$13,115.23
Manufacturers Standard Package