
RT6206AHGSP | |
|---|---|
DigiKey Part Number | RT6206AHGSPTR-ND - Tape & Reel (TR) RT6206AHGSPCT-ND - Cut Tape (CT) RT6206AHGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6206AHGSP |
Description | IC REG BUCK ADJ 5.5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 10 | $1.68500 | $16.85 |
| 25 | $1.52840 | $38.21 |
| 100 | $1.35630 | $135.63 |
| 250 | $1.27424 | $318.56 |
| 500 | $1.22480 | $612.40 |
| 1,000 | $1.21115 | $1,211.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.12997 | $2,824.92 |
| 5,000 | $1.10431 | $5,521.55 |
| 7,500 | $1.09146 | $8,185.95 |
| 12,500 | $1.07722 | $13,465.25 |












