
SF2415E | |
|---|---|
DigiKey Part Number | 2410-SF2415ETR2-ND - Tape & Reel (TR) 2410-SF2415ETR-ND - Tape & Reel (TR) 2410-SF2415E-ND |
Manufacturer | |
Manufacturer Product Number | SF2415E |
Description | FILTER SAW 869MHZ 6-SMD |
Customer Reference | |
Detailed Description | 869MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.5dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer RFMi | Applications ISM |
Packaging Tape & Reel (TR) Tape & Reel (TR) Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 869MHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 2MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.5dB | Base Product Number |

