
LAMBDA68-8D | |
|---|---|
DigiKey Part Number | 357-LAMBDA68-8D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA68-8D |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | 868MHz | |
Data Rate | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | LLCC68 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | - | |
Current - Transmitting | 45mA ~ 118mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.41000 | $21.41 |
| 10 | $18.62000 | $186.20 |
| 25 | $17.65160 | $441.29 |
| 100 | $16.32230 | $1,632.23 |
| 250 | $15.52676 | $3,881.69 |
| 500 | $14.96542 | $7,482.71 |
| 1,000 | $14.43697 | $14,436.97 |

