GPS-1513R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 0
Unit Price: $8.34000
Datasheet

MFR Recommended


RF Solutions
In Stock: 18
Unit Price: $13.80000
Datasheet
- RF Receiver GPS 1575.42MHz -161dB PCB, Surface Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPS-1513R

DigiKey Part Number
GPS-1513R-ND
Manufacturer
Manufacturer Product Number
GPS-1513R
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
- RF Receiver GPS 1575.42MHz -161dB PCB, Surface Mount Module
Datasheet
 Datasheet
EDA/CAD Models
GPS-1513R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-161dB
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
GPS Receiver
Current - Receiving
28mA
Data Interface
Pads for Pins
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes