General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 918MHz Antenna Not Included Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAMMA62T-89D

DigiKey Part Number
357-GAMMA62T-89D-ND
Manufacturer
Manufacturer Product Number
GAMMA62T-89D
Description
RF TXRX MOD ISM<1GHZTHROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 918MHz Antenna Not Included Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
OFDM
Frequency
868MHz, 918MHz
Data Rate
-
Power - Output
22dBm
Sensitivity
-148dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
20mA
Current - Transmitting
118mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$49.04000$49.04
10$42.84100$428.41
25$40.69600$1,017.40
100$37.75530$3,775.53
250$35.99656$8,999.14
Manufacturers Standard Package